Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330006207Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04C9056
Product RangeHan E Series
Your Part Number
613 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 100+ | $0.793 |
| 500+ | $0.716 |
| 1000+ | $0.676 |
| 2500+ | $0.640 |
| 5000+ | $0.627 |
Price for:Each
Minimum: 100
Multiple: 100
$79.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330006207Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04C9056
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
Contact GenderSocket
Wire Size AWG Max12AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09330006207 is a female Han E Crimp Contact made of copper alloy with silver plated finish. It accepts 12AWG wire.
- 16A Rated current
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han E Series
Wire Size AWG Max
12AWG
Current Rating
16A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
