Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330006227Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04C9061
Product RangeHan E Series
Your Part Number
93 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 200+ | $1.290 |
| 500+ | $1.170 |
| 1000+ | $1.110 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330006227Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04C9061
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
Contact GenderSocket
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09330006227 is a Socket Contact made of copper alloy with silver plated finish. The Han E® series crimp female contact accepts 26 to 22AWG wire. It is suitable for use with the Han® B, Han® EMV, Han® HPR and Han® M series hoods/housings.
- Polarized insert
- 16A Rated current
- ≤500 Mechanical working life mating cycles
- 3kV Rated impulse voltage
- 3 Pollution degree
- ≤1mΩ Contact resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han E Series
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Socket
Wire Size AWG Min
26AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09330006227
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
