Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330162711Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91B0370
Product RangeHan E Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.620 |
| 5+ | $30.290 |
| 10+ | $28.960 |
| 25+ | $27.360 |
| 50+ | $26.220 |
| 100+ | $25.110 |
Price for:Each
Minimum: 1
Multiple: 1
$31.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330162711Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.91B0370
Product RangeHan E Series
Technical Datasheet
Product RangeHan E Series
No. of Contacts16Contacts
Heavy Duty Connector TypeInsert
No. of Contacts16 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han E Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
Current Rating
16A
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
16Contacts
No. of Contacts
16 Contacts
Gender
Receptacle
Wire Size AWG Max
14AWG
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Alternatives for 09330162711
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
