Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330240502Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC7899
Product RangeHan-Snap Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $73.670 |
| 5+ | $71.740 |
| 10+ | $69.790 |
| 25+ | $68.390 |
| 50+ | $67.310 |
Price for:Each
Minimum: 1
Multiple: 1
$73.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330240502Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AC7899
Product RangeHan-Snap Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHarting Han-Snap Series Heavy Duty Connectors
Product RangeHan-Snap Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 09330240502
1 Product Found
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
24B
Product Range
Han-Snap Series
Cable Exit Angle
90°
Locking Type
2 Lever
For Use With
Harting Han-Snap Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
