Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09330242748Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85Y2756
Product RangeHan 6ES Press Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $60.470 |
| 5+ | $56.410 |
| 10+ | $52.340 |
| 25+ | $49.470 |
| 50+ | $47.400 |
Price for:Each
Minimum: 1
Multiple: 1
$60.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09330242748Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85Y2756
Product RangeHan 6ES Press Series
Technical Datasheet
Product RangeHan 6ES Press Series
No. of Contacts24Contacts
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeCage Clamp Socket
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han 6ES Press Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Cage Clamp Socket
Current Rating
16A
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
24Contacts
No. of Contacts
24 Contacts
Gender
Receptacle
Wire Size AWG Max
14AWG
Wire Size AWG Min
24AWG
Contact Plating
Silver Plated Contacts
Alternatives for 09330242748
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
