Print Page
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 10+ | $4.960 |
| 25+ | $4.590 |
| 50+ | $4.270 |
| 100+ | $4.020 |
| 250+ | $3.770 |
| 500+ | $3.560 |
| 1000+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09332006116Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AC5091
Product RangeHan E HMC
Technical Datasheet
Product RangeHan E HMC
Contact GenderPin
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han E HMC
Wire Size AWG Max
16AWG
Current Rating
16A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

