Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09332162702Copy
Newark Part No.42X4805
Product RangeHan E HMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.940 |
| 5+ | $45.690 |
| 10+ | $43.670 |
| 25+ | $41.890 |
| 50+ | $40.090 |
| 100+ | $38.530 |
Price for:Each
Minimum: 1
Multiple: 1
$47.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09332162702Copy
Newark Part No.42X4805
Product RangeHan E HMC Series
Technical Datasheet
Product RangeHan E HMC Series
No. of Contacts17Contacts
Heavy Duty Connector TypeInsert
No. of Contacts17 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09332162702 from Harting is a 16 B size, Han® 16 E HMC (High Mating Cycles) female insert with crimp termination. Suitable for hoods/housings of Han® B HMC series.
- For requirements up to 500V / 16A, 16 + PE contacts
- Rated impulse voltage is 6KV
- Pollution degree 3
- Limiting temperature range from -40°C to +125°C
- Mating cycles is greater than or equal to 10,000
- Flammability according to UL94V-0
- Polycarbonate insert
- IEC 61984, EN 60664-1, UL 1977, CSA-C22.2 No. 182.3 approvals
Applications
Industrial
Technical Specifications
Product Range
Han E HMC Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
17Contacts
No. of Contacts
17 Contacts
Gender
Receptacle
Current Rating
16A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
