Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09360082732Copy
Newark Part No.31T8129
Product RangeHan Quick Lock Series
Your Part Number
91 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $26.060 |
| 5+ | $24.850 |
| 10+ | $23.750 |
| 25+ | $22.770 |
| 50+ | $21.800 |
| 100+ | $20.940 |
Price for:Each
Minimum: 1
Multiple: 1
$26.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09360082732Copy
Newark Part No.31T8129
Product RangeHan Quick Lock Series
Technical Datasheet
Product RangeHan Quick Lock Series
Heavy Duty Connector TypeInsert
No. of Contacts8Contacts
No. of Contacts8 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypePush Lock Socket
Wire Size AWG Max16AWG
Current Rating10A
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Quick Lock Series
No. of Contacts
8Contacts
Rectangular Shell Size
3A
Heavy Duty Contact Type
Push Lock Socket
Current Rating
10A
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Insert
No. of Contacts
8 Contacts
Gender
Receptacle
Wire Size AWG Max
16AWG
Wire Size AWG Min
22AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
