Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09370240301Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04C9546
Product RangeHan M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $249.520 |
| 5+ | $235.150 |
| 10+ | $223.390 |
Price for:Each
Minimum: 1
Multiple: 1
$249.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09370240301Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04C9546
Product RangeHan M Series
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHan 24B Hoods & Inserts
Product RangeHan M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Han M series 24B size Housing made of aluminium die-cast. It is available in bulkhead mounted and surface mounted side entry. It supports cable to cable side entry.
- IP65 Protection
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
Han 24B Hoods & Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
24B
Product Range
Han M Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
