Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09380062601Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04C9579
Product RangeHan-Com Series
Your Part Number
109 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $123.770 |
| 5+ | $117.080 |
| 10+ | $112.600 |
| 25+ | $108.480 |
Price for:Each
Minimum: 1
Multiple: 1
$123.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09380062601Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.04C9579
Product RangeHan-Com Series
Technical Datasheet
Product RangeHan-Com Series
Heavy Duty Connector TypeInsert
No. of Contacts7Contacts
No. of Contacts7 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max14AWG
Current Rating80A
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09380062601 is a rectangular Han K 4/2 pin is a Male Insert with 4 power contacts and 2 signal contacts for use with Harting Han-com K series connectors. 16B size, screw termination. Made of polycarbonate with silver plated copper alloy contacts. The industrial connectors of the Han-Com® series are designed for applications with power and signal contacts in one insulation body.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Com Series
No. of Contacts
7Contacts
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Pin
Current Rating
80A
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Insert
No. of Contacts
7 Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09380062601
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
