Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09380062701Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04C9580
Product RangeHan-Com Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $175.810 |
| 5+ | $164.190 |
| 10+ | $152.560 |
| 25+ | $144.310 |
Price for:Each
Minimum: 1
Multiple: 1
$175.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09380062701Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.04C9580
Product RangeHan-Com Series
Technical Datasheet
Product RangeHan-Com Series
No. of Contacts7Contacts
Heavy Duty Connector TypeInsert
No. of Contacts7 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Current Rating80A
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09380062701 is a light gray female Han K 4/2-pin Insert with screw terminal, made of polycarbonate with silver-plated copper alloy contacts. It accepts 20 to 14AWG wire.
- 80A Rated current
- 830V Rated voltage
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han-Com Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
7Contacts
No. of Contacts
7 Contacts
Gender
Receptacle
Current Rating
80A
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09380062701
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
