Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09380082601Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62M1645
Product RangeHan-Com Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $205.850 |
| 5+ | $192.210 |
| 10+ | $178.570 |
| 25+ | $168.890 |
Price for:Each
Minimum: 1
Multiple: 1
$205.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09380082601Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62M1645
Product RangeHan-Com Series
Technical Datasheet
Product RangeHan-Com Series
No. of Contacts9Contacts
Heavy Duty Connector TypeInsert
No. of Contacts9 Contacts
Rectangular Shell Size10B
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max14AWG
Current Rating63A
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Alternatives for 09380082601
1 Product Found
Technical Specifications
Product Range
Han-Com Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
10B
Heavy Duty Contact Type
Screw Pin
Current Rating
63A
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
9Contacts
No. of Contacts
9 Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
26AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
