Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09452151562Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58T8057
Product RangeHan 3A Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $96.630 |
| 5+ | $91.160 |
| 10+ | $86.370 |
| 25+ | $84.190 |
| 50+ | $75.440 |
Price for:Each
Minimum: 1
Multiple: 1
$96.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09452151562Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58T8057
Product RangeHan 3A Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
Connector Type BRJ45
Product RangeHan 3A Series
Convert From Positions8Positions
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
Han 3A Series
SVHC
No SVHC (08-Jul-2021)
Connector Type
Adapter, In-Line
Connector Type B
RJ45
Convert From Positions
8Positions
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
