Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09452812800Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67AH8683
Product RangeT1 Industrial Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.290 |
| 10+ | $5.070 |
| 25+ | $4.660 |
| 50+ | $4.460 |
| 100+ | $4.230 |
| 250+ | $3.710 |
| 500+ | $3.610 |
| 1000+ | $3.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09452812800Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.67AH8683
Product RangeT1 Industrial Series
Technical Datasheet
No. of Contacts2Contacts
Connector TypeI/O
Contact Termination TypeThrough Hole
Product RangeT1 Industrial Series
Connector MountingPanel Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Contacts
2Contacts
Connector Type
I/O
Product Range
T1 Industrial Series
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
Panel Mount
Contact Material
-
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
