
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $3.220 | $1,288.00 |
| Total Price | $1,288.00 | ||
| Quantity | Price |
|---|---|
| 400+ | $3.220 |
| 500+ | $3.040 |
| 1000+ | $2.890 |
| Quantity | Price |
|---|---|
| 400+ | $4.500 |
| 500+ | $4.290 |
| 1000+ | $4.070 |
| 2500+ | $3.880 |
Product Information
Product Overview
The HARTING ix Industrial® Series is a robust, miniature Ethernet interface that sets a new standard for IP20 Ethernet connections and has potential to replace the conventional RJ45 connection. Socket sizes have been reduced by 70% compared to the RJ45, enabling manufacturers to use the ix in much smaller devices. Moreover, the ix combines data transmission and power supply into a single interface, further reducing the area required for connectors. The ix connectors are securely locked together by two metal snap-in hooks, ensuring an absolutely secure and vibration-proof connection from the cable to the circuit board for a minimum of 5000 mating cycles. The ix connectors can be used on both ends or mixed, for example, with the ix and the RJ45 connector on opposite ends. This enables a gradual adaptation of individual elements in the control level without the need to directly use totally new components.
- Cat 6A performance for 1/10 Gbit/s Ethernet. 70 % reduced size compared to RJ45
- Safe data transmission - Thanks to its continuous 360° shield design, it guarantees a high immunity to interference, even in EMC-critical applications
- Standardised in accordance with IEC/PAS 61076-3-124
- Conforms to the shock and vibration resistance levels set out in EN 50155 railway specifications
Applications
Communication & Control, Communications & Networking, Data / Computing, Industrial, Telecommunications, Transportation
Technical Specifications
Modular
1 x 1 (Port)
10P10C
-
IP20
1Ports
Shielded
Without Magnetics
Copper Alloy
ix Industrial Series
IX Type B Jack
Jack
10Contacts
10Positions
PCB Mount
Right Angle
Surface Mount, Through Hole
Without LED
Without Light Pipe
No SVHC (08-Jul-2021)
Technical Docs (4)
Alternatives for 09452819000
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
