Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09454521901Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69W7488
Your Part Number
178 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $32.980 |
| 5+ | $31.010 |
| 10+ | $29.690 |
| 25+ | $28.500 |
| 50+ | $27.080 |
| 100+ | $24.400 |
Price for:Each
Minimum: 1
Multiple: 1
$32.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454521901Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.69W7488
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP RatingIP20
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9454521901 is a 4-position Har-port USB In-line Coupler with USB2.0 Type-A jack connectors. It is compact and well-shaped service interface in a timeless attractive design. It has screwable in cover plates mounting with polyamide housing material.
- Easy mounting
- Compact and robust design
- 1500 Mating cycles (minimum)
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP20
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 09454521901
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
