Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09454521980Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.07AH3470
Product RangeHar- Port Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $160.660 |
| 5+ | $148.080 |
| 10+ | $140.020 |
| 25+ | $132.910 |
Price for:Each
Minimum: 1
Multiple: 1
$160.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454521980Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.07AH3470
Product RangeHar- Port Series
Technical Datasheet
Product RangeHar- Port Series
Current Rating1.5A
Voltage Rating VAC5V
USB StandardUSB 3.0
No. of USB Ports1 Port
USB Connector TypeUSB Type A
No. of Outlets1 Outlet
Connector ColourBlack
Connector MountingPanel Mount
SVHCNo SVHC (25-Jun-2025)
Product Overview
09454521980 is a 5V/1.5A black color har-port USB charger.
- USB 3.0 type A jack
- Screwable in cover plates
- IP20 rated
- Polyamide (PA) housing
Technical Specifications
Product Range
Har- Port Series
Voltage Rating VAC
5V
No. of USB Ports
1 Port
No. of Outlets
1 Outlet
Connector Mounting
Panel Mount
Current Rating
1.5A
USB Standard
USB 3.0
USB Connector Type
USB Type A
Connector Colour
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
