Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09454531603Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.11AM9431
Product Rangehar-button Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.700 |
| 25+ | $1.650 |
| 50+ | $1.580 |
| 100+ | $1.480 |
| 250+ | $1.450 |
| 500+ | $1.420 |
| 1000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454531603Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.11AM9431
Product Rangehar-button Series
Technical Datasheet
Actuator / Cap ColourTransparent
Product Rangehar-button Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
09454531603 is a har-button series transparent color flat assembly button cap. Approvals are UL 508 NKCR2.E534795, CSA 22.2 No. 14-18 NKCR8.E534795.
- Diameter of the mounting hole is 22.3mm
Technical Specifications
For Use With
HARTING har-button Series 22.3mm Pushbutton Switches
Product Range
har-button Series
Actuator / Cap Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
