Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09454532600Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.11AM9457
Product Rangehar-button Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $2.020 |
| 25+ | $1.960 |
| 50+ | $1.880 |
| 100+ | $1.760 |
| 250+ | $1.730 |
| 500+ | $1.700 |
| 1000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454532600Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.11AM9457
Product Rangehar-button Series
Technical Datasheet
Actuator / Cap ColourBlue
Product Rangehar-button Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
09454532600 is a har-button series blue color flat assembly button cap. Approvals are UL 60947-5-1 NKCR.E534795, CSA C22.2 No. 60947-5-1:22 NKCR7.E534795.
- Diameter of the mounting hole is 30.5mm
Technical Specifications
For Use With
HARTING har-button Series 30.5mm Pushbutton Switches
Product Range
har-button Series
Actuator / Cap Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
