Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09455020003Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50T8976
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 50+ | $4.210 |
| 100+ | $4.190 |
| 250+ | $4.170 |
| 500+ | $4.000 |
| 1000+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09455020003Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.50T8976
Technical Datasheet
Label TypeIdentification
Label Height11mm
Label Dimensions22mm x 11mm
Label Width22mm
Label Diameter-
Label Material-
Label ColourWhite
Pack Quantity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Identification
Label Dimensions
22mm x 11mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Height
11mm
Label Width
22mm
Label Material
-
Pack Quantity
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
