Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09455450042Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AC1649
Product RangePushPull Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 200+ | $2.860 |
| 500+ | $2.700 |
| 1000+ | $2.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09455450042Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AC1649
Product RangePushPull Series
Technical Datasheet
Product RangePushPull Series
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithHarting PushPull Series Heavy Duty Connectors
Connector Body MaterialThermoplastic Body
Locking TypePush-Pull
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PushPull Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Panel Mount
For Use With
Harting PushPull Series Heavy Duty Connectors
Locking Type
Push-Pull
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
