Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09456002013Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78AH8529
Product RangeT1 Industrial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $352.730 |
| 10+ | $338.710 |
| 25+ | $328.680 |
Price for:Each
Minimum: 1
Multiple: 1
$352.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09456002013Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.78AH8529
Product RangeT1 Industrial Series
Technical Datasheet
Cable ShieldingShielded
LAN Category-
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
No. of Pairs1 Pair
Jacket ColorYellow
No. of Max Strands x Strand Size7 x 22AWG
Voltage Rating100V
Jacket MaterialPUR
Conductor MaterialCopper
External Diameter5.2mm
Product RangeT1 Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
-
Reel Length (Imperial)
164ft
No. of Pairs
1 Pair
No. of Max Strands x Strand Size
7 x 22AWG
Jacket Material
PUR
External Diameter
5.2mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
-
Conductor Area CSA
-
Reel Length (Metric)
50m
Jacket Color
Yellow
Voltage Rating
100V
Conductor Material
Copper
Product Range
T1 Industrial Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
