Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09560008277Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44J4564
Product RangeD Sub High Density Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.545 |
| 10+ | $0.516 |
| 25+ | $0.448 |
| 50+ | $0.387 |
| 100+ | $0.373 |
| 250+ | $0.339 |
| 500+ | $0.325 |
| 1000+ | $0.278 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09560008277Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.44J4564
Product RangeD Sub High Density Series
Technical Datasheet
For Use WithD Sub High Density Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact Material-
Contact Plating-
Wire Size AWG Max24AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Product RangeD Sub High Density Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The D Sub High Density series D-sub Connector is to provide a higher density within the standard D-sub shell pattern. It allows design engineers to enhance their equipment by including more data paths with the same panel cut out. It has 15, 26, 44, 62 and 78 pins are respectively designed in a 9, 15, 25, 37 and 50 pin standard D-sub size shell.
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
For Use With
D Sub High Density Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
-
Wire Size AWG Min
26AWG
Product Range
D Sub High Density Series
Contact Gender
Socket
Contact Material
-
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 09560008277
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
