Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09661080000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 96F2604 |
| Your Part Number | |
| Technical Datasheet |
110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.390 |
| 25+ | $1.330 |
| 50+ | $1.230 |
| 100+ | $1.120 |
| 500+ | $1.010 |
| 1000+ | $0.968 |
| 2500+ | $0.916 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09661080000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 96F2604 |
| Technical Datasheet | |
| Product Range | - |
| D Sub Shell Size | - |
| For Use With | IDC 9 position D Sub Connectors |
| Strain Relief Material | Stainless Steel |
| Cable Diameter Max | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 09661080000
1 Product Found
Technical Specifications
| Product Range | - |
|---|---|
| For Use With | IDC 9 position D Sub Connectors |
| Cable Diameter Max | - |
| D Sub Shell Size | - |
|---|---|
| Strain Relief Material | Stainless Steel |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
