Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09930006143Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM7267
Product RangeHan ORV3 Series
Your Part Number
179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.830 |
| 25+ | $2.610 |
| 50+ | $2.430 |
| 100+ | $2.280 |
| 250+ | $2.160 |
| 500+ | $2.030 |
| 1000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09930006143Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.16AM7267
Product RangeHan ORV3 Series
Technical Datasheet
Product RangeHan ORV3 Series
Contact GenderPin
Wire Size AWG Max10AWG
Contact Termination TypeCrimp
Current Rating32A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han ORV3 Series
Wire Size AWG Max
10AWG
Current Rating
32A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
