Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09930008262Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK2638
Product RangeHan S Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
| 5+ | $14.340 |
| 10+ | $13.790 |
| 25+ | $13.510 |
| 50+ | $13.240 |
| 100+ | $12.980 |
| 250+ | $12.710 |
Price for:Each
Minimum: 1
Multiple: 1
$14.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09930008262Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK2638
Product RangeHan S Series
Technical Datasheet
Product RangeHan S Series
Contact GenderSocket
Wire Size AWG Max4AWG
Contact Termination TypeCrimp
Current Rating120A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Han® S 120 female angled crimp contact
- 25mm² (4AWG) conductor cross-section
- Operating current is ≤ 120A
- Contact resistance is ≤ 0.3mohm
- Silver plated copper alloy contact
Technical Specifications
Product Range
Han S Series
Wire Size AWG Max
4AWG
Current Rating
120A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
