Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09990000372Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 30M6850 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.050 |
| 5+ | $65.800 |
| 10+ | $62.370 |
| 25+ | $61.120 |
| 50+ | $59.870 |
| 100+ | $58.630 |
Price for:Each
Minimum: 1
Multiple: 1
$66.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09990000372Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 30M6850 |
| Technical Datasheet | |
| Length | 120mm |
| For Use With | Harting Axial Torque Wrench Screwdrivers |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Length | 120mm |
|---|---|
| Product Range | - |
| For Use With | Harting Axial Torque Wrench Screwdrivers |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
