Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09990000982Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 83AJ0545 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $156.890 |
| 5+ | $146.720 |
| 10+ | $142.560 |
| 25+ | $137.300 |
Price for:Each
Minimum: 1
Multiple: 1
$156.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 09990000982Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 83AJ0545 |
| Technical Datasheet | |
| Stripping Capacity AWG | - |
| Stripping Capacity Metric | 10mm² to 16mm² |
| For Use With | Harting 09990000980 Stripping Tool |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Stripping Capacity AWG | - |
|---|---|
| For Use With | Harting 09990000980 Stripping Tool |
| SVHC | No SVHC (25-Jun-2025) |
| Stripping Capacity Metric | 10mm² to 16mm² |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
