Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No10200030001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37AC2009
Product RangeHan-Kit Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $62.150 |
| 5+ | $58.360 |
| 10+ | $54.560 |
| 25+ | $51.660 |
| 50+ | $50.630 |
Price for:Each
Minimum: 1
Multiple: 1
$62.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No10200030001Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37AC2009
Product RangeHan-Kit Series
Technical Datasheet
Connector Kit TypeWire To Wire
Product RangeHan-Kit Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
10200030001 is a Han-Kit®-3AGM connector kit.
- Han® 3 A straight hood and bulkhead-mounted housing
- Die cast zinc alloy material
- IP67 protection degree
- M20, metal cable gland
- 600V rated voltage accd. to UL/CSA
- 5 - 9mm / 6 - 12mm cable diameter
- Han® 3 A, 3-pins + PE insert
- 1-2.5mm², AWG 18-14 screw terminal
- 10A rated current, 230/400V rated voltage (conductor-ground)
- 4kV rated impulse voltage
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Han-Kit Series
Kit Contents
Han 3A Hood & Housing, M20 Cable Gland & 3Pos+PE Inserts
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
