Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No10200100000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37AC2012
Product RangeHan-Kit Series
Your Part Number
67 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $117.810 |
| 5+ | $109.330 |
| 10+ | $100.860 |
| 25+ | $94.560 |
Price for:Each
Minimum: 1
Multiple: 1
$117.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No10200100000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37AC2012
Product RangeHan-Kit Series
Technical Datasheet
Connector Kit TypeWire To Wire
Kit ContentsHan 10A Hood, M20 Cable Gland & 10Pos+PE Inserts
Product RangeHan-Kit Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
10200100000 is a Han-Kit®-10A connector kit.
- Die cast aluminum alloy material
- IP 65 protection degree
- M20, metal cable gland
- 0.19inch to 0.35inch / 0.23inch to 0.47inch cable diameter
- Han® 10 A, 10-pins + PE insert
- 16A rated current, 250V rated voltage, 4kV rated impulse voltage
Contents
Han 10A hood, M20 cable gland and 10Pos+PE inserts.
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Han-Kit Series
Kit Contents
Han 10A Hood, M20 Cable Gland & 10Pos+PE Inserts
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
