Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No10810071141Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.18AM3390
Product RangeHan Protect Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $131.580 |
| 5+ | $124.940 |
| 10+ | $118.960 |
| 25+ | $113.650 |
Price for:Each
Minimum: 1
Multiple: 1
$131.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No10810071141Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.18AM3390
Product RangeHan Protect Series
Technical Datasheet
Product RangeHan Protect Series
Connector MountingCable Mount
No. of Contacts4Contacts
No. of Rows-
Contact GenderPin
Contact Termination TypeCrimp
Connector Shell Size3A
Contact Material-
Contact Plating-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han Protect Series
Gender
Plug
No. of Rows
-
Contact Termination Type
Crimp
Contact Material
-
SVHC
No SVHC (17-Dec-2015)
Connector Mounting
Cable Mount
No. of Contacts
4Contacts
Contact Gender
Pin
Connector Shell Size
3A
Contact Plating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
