Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No11123000100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AC7013
Product RangeHan-Yellock Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.520 |
| 5+ | $22.110 |
| 10+ | $21.170 |
| 25+ | $20.310 |
| 50+ | $18.610 |
| 100+ | $17.780 |
Price for:Each
Minimum: 1
Multiple: 1
$23.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No11123000100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.30AC7013
Product RangeHan-Yellock Series
Technical Datasheet
Heavy Duty Connector TypeHood
Connector Body MaterialZinc Body
Locking TypePushbutton
Rectangular Shell Size-
For Use WithHarting Han Series Heavy Duty Connectors
Product RangeHan-Yellock Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood
Locking Type
Pushbutton
For Use With
Harting Han Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
Han-Yellock Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
