Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No14310513101000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53X2812
Product Rangehar-Flexicon Series
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $3.400 |
| 25+ | $3.120 |
| 50+ | $2.860 |
| 100+ | $2.780 |
| 250+ | $2.700 |
| 500+ | $2.610 |
| 1000+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No14310513101000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53X2812
Product Rangehar-Flexicon Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions5Positions
Wire Size AWG Min24AWG
Product Rangehar-Flexicon Series
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current6A
Contact MaterialCopper
Rated Voltage160V
Block OrientationSurface Mount Vertical
SVHCNo SVHC (25-Jun-2025)
Product Overview
The har-Flexicon series Connector of PCBs shows a clear trend towards the miniaturization and reflow-soldering connection technology. This requires innovative answers regarding size, utilization, flexibility and handling of the components. The har-flexicon® product family has been designed for the toolless connection of single wires and the SMT/SMC-reflow-soldering process. The har-flexicon® ensures an efficient processing for both the device production and the device installation.
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Contact Material
Copper
Block Orientation
Surface Mount Vertical
No. of Positions
5Positions
Product Range
har-Flexicon Series
Conductor Area CSA
-
Rated Current
6A
Rated Voltage
160V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
