Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No15390200603000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AM1541
Product Rangehar-flex Series
Your Part Number
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.620 |
| 100+ | $1.430 |
| 250+ | $1.290 |
| 500+ | $1.180 |
| 1000+ | $1.090 |
| 2500+ | $1.010 |
| 5000+ | $0.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15390200603000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AM1541
Product Rangehar-flex Series
Technical Datasheet
Accessory TypeStrain Relief
For Use WithHarting har-flex Series IDC Board Connectors
No. of Positions20Positions
Strain Relief MaterialLCP (Liquid Crystal Polymer)
Product Rangehar-flex Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
20Positions
Product Range
har-flex Series
For Use With
Harting har-flex Series IDC Board Connectors
Strain Relief Material
LCP (Liquid Crystal Polymer)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
