Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No15690012324405Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10AN3868
Product Rangehar-flex Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.912 |
| 100+ | $0.806 |
| 250+ | $0.724 |
| 500+ | $0.659 |
| 1000+ | $0.606 |
| 2500+ | $0.562 |
| 5000+ | $0.523 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15690012324405Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.10AN3868
Product Rangehar-flex Series
Technical Datasheet
Product Rangehar-flex Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingNickel Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
har-flex Series
Contact Termination Type
Crimp
Contact Plating
Nickel Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (17-Dec-2015)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Harting har-flex Series Receptacle Connector Housings
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
