Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No15854162601000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AJ4984
Product Rangehar-flex Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.050 |
| 10+ | $12.040 |
| 25+ | $11.780 |
| 50+ | $10.970 |
| 100+ | $10.290 |
| 250+ | $9.710 |
| 500+ | $8.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15854162601000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26AJ4984
Product Rangehar-flex Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing-
No. of Rows-
No. of Contacts20Contacts
Connector MountingSurface Mount Right Angle
Product Rangehar-flex Series
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
-
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Pitch Spacing
-
No. of Contacts
20Contacts
Product Range
har-flex Series
Contact Plating
Gold over Palladium Nickel Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
