Print Page
18 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.550 |
| 10+ | $36.210 |
| 50+ | $32.870 |
| 100+ | $31.940 |
| 250+ | $30.450 |
| 500+ | $29.720 |
| 1000+ | $29.150 |
Price for:Each
Minimum: 1
Multiple: 1
$39.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19 30 016 0428Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47Y3009
Product RangeHan B
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHan 16B Inserts & Bases
Product RangeHan B
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
Han 16B Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
16B
Product Range
Han B
Alternatives for 19 30 016 0428
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

