Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19000005070Copy
Newark Part No.99H5917
Product RangeHan Series
Your Part Number
104 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $5.070 |
| 25+ | $4.690 |
| 50+ | $4.370 |
| 100+ | $4.100 |
| 250+ | $3.870 |
| 500+ | $3.640 |
| 1000+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005070Copy
Newark Part No.99H5917
Product RangeHan Series
Technical Datasheet
Plug MaterialMetal
Thread SizeM20
External Diameter25.4mm
Product RangeHan Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 19000005070 is a M20 Blind Grommet made of metal. It is suitable for use with the Han and HPR connectors.
Applications
Industrial
Technical Specifications
Plug Material
Metal
External Diameter
25.4mm
SVHC
No SVHC (08-Jul-2021)
Thread Size
M20
Product Range
Han Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
