Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 19000005081Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 67R9690 |
| Your Part Number | |
| Technical Datasheet |
168 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.150 |
| 5+ | $15.540 |
| 10+ | $14.930 |
| 25+ | $13.930 |
| 50+ | $13.500 |
| 100+ | $12.940 |
| 250+ | $12.220 |
Price for:Each
Minimum: 1
Multiple: 1
$16.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 19000005081Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 67R9690 |
| Technical Datasheet | |
| Product Range | - |
| Thread Size - Metric | M20 |
| Cable Gland Material | Brass |
| Gland Colour | Silver |
| Cable Diameter Min | 5mm |
| Cable Diameter Max | 9mm |
| IP / NEMA Rating | IP68 |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 19000005081 is a 5 to 9mm silver Universal Cable Gland made of metal. Cable entry protection with M20 metric cable entries (IP68).
- 10Nm Tightening torque
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Cable Gland Material | Brass |
| Cable Diameter Min | 5mm |
| IP / NEMA Rating | IP68 |
| Thread Size - Metric | M20 |
|---|---|
| Gland Colour | Silver |
| Cable Diameter Max | 9mm |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (3)
Alternatives for 19000005081
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
