Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19000005090Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29H1632
Your Part Number
61 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.110 |
| 20+ | $19.880 |
| 50+ | $19.260 |
| 100+ | $18.220 |
| 250+ | $17.430 |
Price for:Each
Minimum: 1
Multiple: 1
$21.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
9mm
IP / NEMA Rating
IP68
Thread Size - Metric
M25
Gland Colour
-
Cable Diameter Max
16mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 19000005090
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
