Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19000005097Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29H1635
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.120 |
| 5+ | $62.660 |
| 10+ | $58.210 |
| 25+ | $55.600 |
| 50+ | $52.970 |
Price for:Each
Minimum: 1
Multiple: 1
$67.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 19000005097 is a grey Cable Gland with metal screwing used for cable entry protection with metric cable entries.
- 42.85g Net weight
Applications
Safety, Power Management, Maintenance & Repair, Industrial
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
20mm
IP / NEMA Rating
IP68
Thread Size - Metric
M40
Gland Colour
-
Cable Diameter Max
26mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
