Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19000005098Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29H1636
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $61.690 |
| 5+ | $60.550 |
| 10+ | $59.410 |
| 25+ | $56.870 |
| 50+ | $55.270 |
Price for:Each
Minimum: 1
Multiple: 1
$61.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 19000005098 is a M40 Cable Gland made of metal for 22 to 32mm metric cable entry.
- IP68 Protection rating
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
22mm
IP / NEMA Rating
IP68
Thread Size - Metric
M40
Gland Colour
-
Cable Diameter Max
32mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
