Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19000005099Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86R6353
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $66.580 |
| 5+ | $62.440 |
| 10+ | $58.300 |
| 25+ | $55.170 |
| 50+ | $52.940 |
Price for:Each
Minimum: 1
Multiple: 1
$66.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 19000005099 is a 20 to 32mm Cable Gland made of brass. Cable entry protection with M40 metric cable entries (IP68).
- 15Nm Tightening torque
Applications
Industrial
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
20mm
IP / NEMA Rating
IP68
Thread Size - Metric
M40
Gland Colour
-
Cable Diameter Max
26mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (4)
Alternatives for 19000005099
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
