Print Page
6 In Stock
16 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 10+ | $5.910 |
| 25+ | $5.450 |
| 50+ | $5.090 |
| 100+ | $4.780 |
| 250+ | $4.500 |
| 500+ | $4.240 |
| 1000+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$6.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005180Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2698
Product RangeHan CGM-P
Technical Datasheet
Product RangeHan CGM-P
Thread Size - MetricM20
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
Cable Diameter Min5mm
Cable Diameter Max9mm
IP / NEMA RatingIP68
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han CGM-P
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
5mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20
Gland Colour
Grey
Cable Diameter Max
9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 19000005180
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

