Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19000005184Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29H1639
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.660 |
| 50+ | $6.320 |
| 100+ | $6.060 |
| 250+ | $5.720 |
| 500+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005184Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29H1639
Technical Datasheet
Product Range-
Thread Size - MetricM20
Cable Gland MaterialNylon (Polyamide)
Gland ColourWhite
Cable Diameter Min10mm
Cable Diameter Max14mm
IP / NEMA RatingIP68
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19000005184 is a light grey Cable Gland with thermoplastic screwing used for cable entry protection with metric cable entries.
- 14.56g Net weight
Applications
Safety, Power Management, Maintenance & Repair, Industrial
Technical Specifications
Product Range
-
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
10mm
IP / NEMA Rating
IP68
Thread Size - Metric
M20
Gland Colour
White
Cable Diameter Max
14mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (4)
Alternatives for 19000005184
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
