Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19000005190Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29H1640
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 50+ | $6.620 |
| 100+ | $6.340 |
| 250+ | $6.220 |
| 500+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$7.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005190Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29H1640
Technical Datasheet
Product Range-
Thread Size - MetricM25
Cable Gland MaterialNylon (Polyamide)
Gland ColourWhite
Cable Diameter Min9mm
Cable Diameter Max16mm
IP / NEMA RatingIP68
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19000005190 is a RAL 7035 (light gray) Cable Clamp made of thermoplastic. It features the cable entry protection with metric cable entries and 5Nm tightening torque.
- IP68 Protection rating
Applications
Industrial
Technical Specifications
Product Range
-
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
9mm
IP / NEMA Rating
IP68
Thread Size - Metric
M25
Gland Colour
White
Cable Diameter Max
16mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
