Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19000005194Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29H1641
Your Part Number
127 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.970 |
| 20+ | $12.130 |
| 50+ | $11.630 |
| 100+ | $11.150 |
| 250+ | $10.660 |
Price for:Each
Minimum: 1
Multiple: 1
$12.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005194Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29H1641
Technical Datasheet
Product Range-
Thread Size - MetricM32
Cable Gland MaterialNylon (Polyamide)
Gland ColourWhite
Cable Diameter Min13mm
Cable Diameter Max20mm
IP / NEMA RatingIP68
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19000005194 is a light grey Cable Gland with plastic threaded used for cable entry protection with metric cable entries.
- 42.85g Net weight
Applications
Safety, Power Management, Maintenance & Repair, Industrial
Technical Specifications
Product Range
-
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
13mm
IP / NEMA Rating
IP68
Thread Size - Metric
M32
Gland Colour
White
Cable Diameter Max
20mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
