Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19120080428Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86R8899
Product RangeHan Compact Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.310 |
| 5+ | $64.660 |
| 10+ | $61.350 |
| 25+ | $58.690 |
| 50+ | $56.040 |
Price for:Each
Minimum: 1
Multiple: 1
$68.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19120080428Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.86R8899
Product RangeHan Compact Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHarting Han Series Heavy Duty Connectors
Product RangeHan Compact Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
Han Compact Series
Cable Exit Angle
180°
Locking Type
1 Lever
For Use With
Harting Han Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
