Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.760 |
| 5+ | $40.370 |
| 10+ | $37.990 |
| 25+ | $37.800 |
| 50+ | $37.600 |
| 100+ | $37.080 |
Price for:Each
Minimum: 1
Multiple: 1
$42.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19155035199Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AH0035
Product RangeHan F+B
Technical Datasheet
Product RangeHan F+B
Thread Size - MetricM25
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlue
Cable Diameter Min16mm
Cable Diameter Max18mm
IP / NEMA RatingIP67, IP69
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han F+B
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
16mm
IP / NEMA Rating
IP67, IP69
Thread Size - Metric
M25
Gland Colour
Blue
Cable Diameter Max
18mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

