Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19200030620Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29H1653
Product RangeHan A Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.160 |
| 10+ | $6.640 |
| 25+ | $6.200 |
| 50+ | $5.790 |
| 100+ | $5.470 |
| 250+ | $5.180 |
| 500+ | $4.930 |
Price for:Each
Minimum: 1
Multiple: 1
$7.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19200030620Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29H1653
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialPC (Polycarbonate) Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHarting Han A Series Heavy Duty Connectors
Product RangeHan A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
1 Lever
For Use With
Harting Han A Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
PC (Polycarbonate) Body
Rectangular Shell Size
3A
Product Range
Han A Series
Technical Docs (2)
Alternatives for 19200030620
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
